
Number
Highlights & Details
My Wall HP109L Monitor base
- Holder type: Stand, Tiltable
- Supports VESA standards up to
- Suitable for displays sized (range): 94,0 cm (37") - 177,8 cm (70")
- Load capacity (max.) 70 kg
Technical specifications
- Product type
Monitor base
- Suitable for
94,0 cm (37")
95,3 cm (37,5")
96,5 cm (38")
99,1 cm (39")
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
Show more
- Suitable for
94,0 cm (37") - 177,8 cm (70")
- Holder type
Stand
Tiltable
- Max. load capacity
70 kg
No
200 x 200 mm
400 x 200 mm
300 x 300 mm
600 x 200 mm
400 x 400 mm
600 x 400 mm
- Tilt range (top)
5°
- Width
702 mm
- Height
1595 mm
- Depth
920 mm
- Factory colour
Black
- Weight
22.22 kg
- Dim
(W x H x D) 702 x 1595 x 920 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3015972 My Wall HP109L Monitor base 94,0 cm (37") - 177,8 cm (70") Stand, Tiltable
Warranty Terms
Warranty Terms 3015972 My Wall HP109L Monitor base 94,0 cm (37") - 177,8 cm (70") Stand, Tiltable
Description
The HP 109 supports you in meetings, in which interactive displays are used for communicating ideas. Use your monitor in portrait or landscape orientation and the 5° tilt angle for a central viewing angle in the meeting. With its integrated device rack and the hidden socket rack, our stand always offers a clean look.
◇ Storage for socket strips is hidden in the design
◇ detectable PU rollers with cover make the stand mobile
◇ Ergonomic writing position by 5° tilt angle
◇ Practical device storage for accessories such as pens or mouse
Technical details:
- Tilt: 5°
- Screen can be rotated to the side: 90°
- VESA: 200x200, 400x200, 300x300, 600x200, 350x350, 400x400, 600x400
- For portrait and landscape format
- Storage for equipment, 420 x 290 mm, load up to 5 kg
- With lockable wheels
- With cable management
- With rounded edges
- Including mounting hardware and installation instructions
This text is machine translated.











