
Number
Highlights & Details
My Wall HP121L Monitor base
- Holder type: Tiltable, Height-adjustable
- Supports VESA standards up to
- Suitable for displays sized (range): 86,4 cm (34") - 139,7 cm (55")
- Load capacity (max.) 35 kg
Technical specifications
- Product type
Monitor base
- Suitable for
86,4 cm (34")
88,9 cm (35")
91,4 cm (36")
94,0 cm (37")
95,3 cm (37,5")
96,5 cm (38")
99,1 cm (39")
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
Show more
- Suitable for
86,4 cm (34") - 139,7 cm (55")
- Holder type
Tiltable
Height-adjustable
- Max. load capacity
35 kg
No
200 x 200 mm
200 x 300 mm
200 x 400 mm
300 x 100 mm
300 x 200 mm
300 x 300 mm
300 x 400 mm
400 x 100 mm
400 x 200 mm
400 x 300 mm
Show more
- Tilt range (bottom)
-10°
- Tilt range (top)
10°
- Width
444 mm
- Height
1157 mm
- Depth
650 mm
- Factory colour
Black
- Material (details)
Plastic/steel
- Weight
6.74 kg
- Dim
(W x H x D) 444 x 1157 x 650 mm
- Add-on displays
1 Display(s)
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3015962 My Wall HP121L Monitor base 86,4 cm (34") - 139,7 cm (55") Tiltable, Height-adjustable
Warranty Terms
Warranty Terms 3015962 My Wall HP121L Monitor base 86,4 cm (34") - 139,7 cm (55") Tiltable, Height-adjustable
Description
➡ Flexible use with or without roles
➡ Modern design of black steel and wood finish
➡ Height adjustable and adjustable angle of inclination for better visibility
➡ The compact size facilitates mobility
Technical details:
- Tilt: - 10° - + 10°
- VESA: 200x200 - 400x400
- Adjustable height: 793 / 847 / 901 / 955 mm
- With cable routing - black / walnut
- Including mounting hardware and installation instructions
This text is machine translated.









