
Number
Highlights & Details
My Wall HP1DWL TV trolley
- Holder type: Swivelling
- Supports VESA standards up to
- Suitable for displays sized (range): 94,0 cm (37") - 177,8 cm (70")
- Load capacity (max.) 40 kg
Technical specifications
- Product type
TV trolley
- Suitable for
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
119,4 cm (47")
121,9 cm (48")
124,5 cm (49")
Show more
- Suitable for
94,0 cm (37") - 177,8 cm (70")
- Holder type
Swivelling
- Max. load capacity
40 kg
No
200 x 200 mm
200 x 300 mm
200 x 400 mm
300 x 200 mm
300 x 300 mm
300 x 400 mm
400 x 200 mm
400 x 300 mm
400 x 400 mm
500 x 350 mm
Show more
- Swivel range (left)
180°
- Swivel range (right)
180°
- Min. distance to floor/ceiling
1200 mm
- Max. distance to floor/ceiling
1800 mm
- Width
50 cm
- Height
202 cm
- Depth
80 cm
- Factory colour
White
- Material (details)
Aluminum/steel/glass
- Weight
24 kg
- Dim
(W x H x D) 50 x 202 x 80 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1891232 My Wall HP1DWL TV trolley 94,0 cm (37") - 177,8 cm (70") Swivelling
Warranty Terms
Warranty Terms 1891232 My Wall HP1DWL TV trolley 94,0 cm (37") - 177,8 cm (70") Swivelling
Description
This text is machine translated.
Scope of delivery
- Mount
- Screw set
- Installation instructions



