
Number
Highlights & Details
My Wall HP2CL TV base
- Holder type: Rigid
- Supports VESA standards up to
- Suitable for displays sized (range): 81,3 cm (32") - 165,1 cm (65")
- Load capacity (max.) 40 kg
Technical specifications
- Product type
TV base
- Suitable for
81,3 cm (32")
94,0 cm (37")
101,6 cm (40")
106,7 cm (42")
109,2 cm (43")
116,8 cm (46")
119,4 cm (47")
127,0 cm (50")
129,5 cm (51")
134,6 cm (53")
Show more
- Suitable for
81,3 cm (32") - 165,1 cm (65")
- Holder type
Rigid
- Max. load capacity
40 kg
No
300 x 300 mm
300 x 400 mm
400 x 200 mm
400 x 300 mm
400 x 400 mm
500 x 350 mm
500 x 400 mm
600 x 200 mm
600 x 300 mm
600 x 400 mm
- Rotation
0°
- Tilt range (bottom)
0°
- Tilt range (top)
0°
- Swivel range (left)
0°
- Swivel range (right)
0°
- Min. distance to floor/ceiling
1320 mm
- Max. distance to floor/ceiling
1320 mm
- Width
54 cm
- Height
93 cm
- Depth
10 cm
- Factory colour
Black
- Material (details)
Iron, glass
- Weight
18.4 kg
- Dim
(W x H x D) 54 x 93 x 10 cm
Documents & Downloads
Datasheet
Datasheet 1303796 My Wall HP2CL TV base 81,3 cm (32") - 165,1 cm (65") Rigid
User & Safety Instructions
User & Safety Instructions 1303796 My Wall HP2CL TV base 81,3 cm (32") - 165,1 cm (65") Rigid
User & Safety Instructions 1303796 My Wall HP2CL TV base 81,3 cm (32") - 165,1 cm (65") Rigid
User & Safety Instructions 1303796 My Wall HP2CL TV base 81,3 cm (32") - 165,1 cm (65") Rigid
User & Safety Instructions 1303796 My Wall HP2CL TV base 81,3 cm (32") - 165,1 cm (65") Rigid
Warranty Terms
Warranty Terms 1303796 My Wall HP2CL TV base 81,3 cm (32") - 165,1 cm (65") Rigid
Description
This text is machine translated.
Scope of delivery
- Mount
- Screw set
- Installation manual.


