
Number
Highlights & Details
My Wall HP32L TV wall mount
- Holder type: Rigid
- Supports VESA standards up to
- Suitable for displays sized (range): 127,0 cm (50") - 254,0 cm (100")
- Load capacity (max.) 100 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
127,0 cm (50")
129,5 cm (51")
132,1 cm (52")
134,6 cm (53")
137,2 cm (54")
139,7 cm (55")
142,2 cm (56")
144,8 cm (57")
147,3 cm (58")
149,9 cm (59")
Show more
- Suitable for
127,0 cm (50") - 254,0 cm (100")
- Holder type
Rigid
- Features
Theft protection
- Max. load capacity
100 kg
No
100 x 100 mm
100 x 200 mm
100 x 75 mm
150 x 100 mm
150 x 75 mm
200 x 100 mm
200 x 200 mm
200 x 300 mm
200 x 400 mm
30 x 30 mm
Show more
- Distance to wall (min.)
28 mm
- Distance to wall (max.)
28 mm
- Width
98.5 cm
- Height
0.28 cm
- Depth
60 cm
- Factory colour
Black
- Material (details)
Steel
- Weight
4.9 kg
- Dim
(W x H x D) 98.5 x 0.28 x 60 cm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1891237 My Wall HP32L TV wall mount 127,0 cm (50") - 254,0 cm (100") Rigid Theft protection
Warranty Terms
Warranty Terms 1891237 My Wall HP32L TV wall mount 127,0 cm (50") - 254,0 cm (100") Rigid Theft protection
Description
This text is machine translated.
Scope of delivery
- Mount
- Screw set
- Installation instructions











