
Number
Highlights & Details
My Wall HP41CL TV corner mounted brackets
- Holder type: Rotatable, Swivelling, Tiltable, Swivelling
- Supports VESA standards up to
- Suitable for displays sized (range): 94,0 cm (37") - 177,8 cm (70")
- Load capacity (max.) 45 kg
Technical specifications
- Product type
TV corner mounted brackets
- Suitable for
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
119,4 cm (47")
121,9 cm (48")
124,5 cm (49")
Show more
- Suitable for
94,0 cm (37") - 177,8 cm (70")
- Holder type
Rotatable
Swivelling
Tiltable
Swivelling
- Features
Corner mount
Variable distance from wall
- Max. load capacity
45 kg
No
200 x 200 mm
200 x 300 mm
200 x 400 mm
300 x 200 mm
300 x 300 mm
300 x 400 mm
400 x 200 mm
400 x 300 mm
400 x 400 mm
400 x 600 mm
Show more
- Rotation
6°
- Tilt range (bottom)
15°
- Tilt range (top)
5°
- Swivel range (left)
60°
- Swivel range (right)
60°
- Distance to wall (max.)
573 mm
- Width
63 cm
- Height
41 cm
- Depth
57.3 cm
- Factory colour
Black
- Material (details)
Steel/Aluminum
- Weight
8.00 kg
- Dim
(W x H x D) 63 x 41 x 57.3 cm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1969600 My Wall HP41CL TV corner mounted brackets 94,0 cm (37") - 177,8 cm (70") Rotatable, Swivelling, Tiltable, Swivelling Cor
Description
This text is machine translated.
Scope of delivery
- Mount
- Screw set
- Installation instructions


