
Number
Highlights & Details
My Wall HP6-1BL TV wall mount
- Holder type: Tiltable
- Supports VESA standards up to
- Suitable for displays sized (range): 81,3 cm (32") - 139,7 cm (55")
- Load capacity (max.) 35 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
119,4 cm (47")
121,9 cm (48")
124,5 cm (49")
Show more
- Suitable for
81,3 cm (32") - 139,7 cm (55")
- Holder type
Tiltable
- Max. load capacity
35 kg
No
100 x 100 mm
100 x 200 mm
150 x 100 mm
150 x 75 mm
200 x 100 mm
200 x 200 mm
200 x 300 mm
200 x 400 mm
30 x 30 mm
300 x 100 mm
Show more
- Tilt range (bottom)
10°
- Tilt range (top)
10°
- Distance to wall (min.)
30 mm
- Distance to wall (max.)
30 mm
- Width
44 cm
- Height
3 cm
- Depth
41.8 cm
- Factory colour
Black
- Material (details)
Steel
- Weight
1 kg
- Dim
(W x H x D) 44 x 3 x 41.8 cm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1891241 My Wall HP6-1BL TV wall mount 81,3 cm (32") - 139,7 cm (55") Tiltable
Warranty Terms
Warranty Terms 1891241 My Wall HP6-1BL TV wall mount 81,3 cm (32") - 139,7 cm (55") Tiltable
Description
This text is machine translated.
Scope of delivery
- Mount
- Screw set
- Installation instructions











