
Number
Total (€ 31.92 / piece)
€ 31.92
plus VAT.
14-day return policy included
Highlights & Details
My Wall HP6-4SL TV wall mount
- Holder type: Rigid
- Supports VESA standards up to
- Suitable for displays sized (range): 106,7 cm (42") - 254,0 cm (100")
- Load capacity (max.) 120 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
119,4 cm (47")
121,9 cm (48")
124,5 cm (49")
127,0 cm (50")
129,5 cm (51")
Show more
- Suitable for
106,7 cm (42") - 254,0 cm (100")
- Holder type
Rigid
- Features
Theft protection
Built-in level
- Max. load capacity
120 kg
No
800 x 600 mm
- Distance to wall (min.)
28 mm
- Distance to wall (max.)
28 mm
- Factory colour
Black
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2903063 My Wall HP6-4SL TV wall mount 106,7 cm (42") - 254,0 cm (100") Rigid Theft protection, Built-in level


