
Number
Highlights & Details
My Wall HP63AL TV lift mount
- Holder type: Motorised, Height-adjustable, Motorised, App-controlled
- Supports VESA standards up to
- Suitable for displays sized (range): 81,3 cm (32") - 139,7 cm (55")
- Load capacity (max.) 60 kg
Technical specifications
- Height 640 - 1710 mm)
- Stroke height 760 mm
- Product type
TV lift mount
- Suitable for
81,3 cm (32")
83,8 cm (33")
86,4 cm (34")
88,9 cm (35")
91,4 cm (36")
94,0 cm (37")
95,3 cm (37,5")
96,5 cm (38")
99,1 cm (39")
101,6 cm (40")
Show more
- Suitable for
81,3 cm (32") - 139,7 cm (55")
- Holder type
Motorised
Height-adjustable
Motorised
App-controlled
- Features
For Google Home
Remote control
- Max. load capacity
60 kg
No
200 x 200 mm
200 x 300 mm
300 x 200 mm
200 x 400 mm
400 x 200 mm
300 x 300 mm
300 x 400 mm
400 x 300 mm
400 x 400 mm
- Factory colour
Black
- Cable design
Round
- Version
Cable
- Cable use
C13/C14 appliances
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3065414 My Wall HP63AL TV lift mount 81,3 cm (32") - 139,7 cm (55") Motorised, Height-adjustable, Motorised, App-controlled For
User & Safety Instructions
User & Safety Instructions 3065414 My Wall HP63AL TV lift mount 81,3 cm (32") - 139,7 cm (55") Motorised, Height-adjustable, Motorised, App-controlled For
Description
This text is machine translated.
Features
- For mounting in furniture
- Motorised
- With Smart HOME control via Tuya APP, voice (Alexa / Google home) & wireless remote control
- For screens 81 cm to 140 cm (32 in. To 55 in.)
- Load up to 60 kg
- Smart home compatible
- Precise positioning (incl. Position memory)
- Anti-collision function
Scope of delivery
- Inc. mounting materials
- Installation instructions.









