
Number
Highlights & Details
My Wall HP64L TV lift mount
- Holder type: Motorised, Height-adjustable
- Supports VESA standards up to
- Suitable for displays sized (range): 81,3 cm (32") - 139,7 cm (55")
- Load capacity (max.) 45 kg
Technical specifications
- Product type
TV lift mount
- Suitable for
81,3 cm (32")
83,8 cm (33")
86,4 cm (34")
88,9 cm (35")
91,4 cm (36")
94,0 cm (37")
95,3 cm (37,5")
96,5 cm (38")
99,1 cm (39")
101,6 cm (40")
Show more
- Suitable for
81,3 cm (32") - 139,7 cm (55")
- Holder type
Motorised
Height-adjustable
- Features
Remote control
- Max. load capacity
45 kg
No
75 x 75 mm
100 x 75 mm
100 x 100 mm
100 x 150 mm
100 x 200 mm
150 x 75 mm
150 x 100 mm
200 x 100 mm
200 x 200 mm
200 x 300 mm
Show more
- Width
500 mm
- Height
2186 mm
- Depth
100 mm
- Factory colour
Black
- Weight
9.25 kg
- Dim
(W x H x D) 500 x 2186 x 100 mm
- Add-on displays
1 Display(s)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3015961 My Wall HP64L TV lift mount 81,3 cm (32") - 139,7 cm (55") Motorised, Height-adjustable Remote control
Warranty Terms
Warranty Terms 3015961 My Wall HP64L TV lift mount 81,3 cm (32") - 139,7 cm (55") Motorised, Height-adjustable Remote control
Description
For a clean appearance. Thanks to the high-quality electrical linear drive the TV-Lift can be run up and down almost silently via the RF-remote control without any problem. Ideal for a loft, events, sales- / training rooms or waiting room.
✦ Hide the TV in the ceiling
✦ The motorized height adjustment can be controlled remotely
✦ Includes remote control for convenient control by button
✦ Reliable and durable thanks to a strong quality motor
Technical details:
- VESA: 75 - 400
- Height: Min 1095 ~ max 2186 mm
- Lifting height: 780 mm
- Adjustable height range: 1090 - 1870mm
- Also possible for installation in a cabinet
- Incl. Instructions for use and mounting materials
This text is machine translated.






