
Number
Highlights & Details
Bicycle phone holder
- The compact mobile phone holder in stylish red also finds place on small handlebars. Ideal for bicycles, scooters and motorbikes. Suitable for most phones 3.5 - 6.5" (8.9 - 16.5 cm)
Technical specifications
- Product type
Bike phone mount
- Compatible with
Universal
- Wireless charging
No
- Dim
(W x H x D) 75 x 80 x 50 mm
- Width (max.)
75 mm
- Factory colour
Red
- Content
1 pc(s)
- Width
75 mm
- Height
80 mm
- Depth
50 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3315175 My Wall HR22L Bike phone mount Compatible with (mobile phone): Universal Width (max.): 75 mm
User & Safety Instructions
User & Safety Instructions 3315175 My Wall HR22L Bike phone mount Compatible with (mobile phone): Universal Width (max.): 75 mm
Warranty Terms
Warranty Terms 3315175 My Wall HR22L Bike phone mount Compatible with (mobile phone): Universal Width (max.): 75 mm
Description
The robust metal design securely holds your smartphone and thanks to a swivel joint, the screen can be changed from portrait to landscape at any time.
The mobile phone holder can be fixed to the handle in just a few simple steps and the next cycle tour can start. Whether you use the e-bike, the mountain bike, Gravel bike, racing bike, city bike, Trekking bike or cross-bike travel, you can use your smartphone as a navigation system or music player with the appropriate APP to mount your sophisticated trails. This way you can see how many kilometers and meters of altitude you have traveled.
This text is machine translated.
Features
- ️ rotates 360°
- Easy mounting











