
Highlights & Details
My Wall HT 28 L TV base
- Holder type: Height-adjustable
- Supports VESA standards up to
- Suitable for displays sized (range): 124,5 cm (49") - 177,8 cm (70")
- Load capacity (max.) 40 kg
Technical specifications
- Product type
TV base
- Suitable for
124,5 cm (49")
127,0 cm (50")
129,5 cm (51")
132,1 cm (52")
134,6 cm (53")
137,2 cm (54")
139,7 cm (55")
142,2 cm (56")
144,8 cm (57")
147,3 cm (58")
Show more
- Suitable for
124,5 cm (49") - 177,8 cm (70")
- Holder type
Height-adjustable
- Max. load capacity
40 kg
No
200 x 200 mm
200 x 300 mm
200 x 400 mm
300 x 100 mm
300 x 200 mm
300 x 300 mm
300 x 400 mm
400 x 100 mm
400 x 200 mm
400 x 300 mm
Show more
- Width
800 mm
- Height
1380 mm
- Depth
500 mm
- Factory colour
Black
- Dim
(W x H x D) 800 x 1380 x 500 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2338418 My Wall HT 28 L TV base 124,5 cm (49") - 177,8 cm (70") Height-adjustable
Warranty Terms
Warranty Terms 2338418 My Wall HT 28 L TV base 124,5 cm (49") - 177,8 cm (70") Height-adjustable
Description
For your perfect cinema experience at home.
Emphasize your personal style with the mywall design OF THE EXTRA CLASS.
Warm walnut, specially powder-coated stable construction and the quick attachment of your TV`s, thanks to the click system, make this bracket something very special.
With this free-standing easel you can present your modern TV in a stylish and artistic way. Enjoy exciting, exciting and fun movie evenings with a unique ambience.
This text is machine translated.
Features
- For screens 49'' - 70' (124 - 178 cm),
- load up to 40 kg
- Color: Matt black / walnut
- Incl. Rubber pads: Prevent slipping and floor scratches.
- Including mounting material and installation instructions
Scope of delivery
- Fasteners
- Installation instructions.







