
Highlights & Details
My Wall HT 29 L TV base
- Holder type: Height-adjustable, Rotatable
- Supports VESA standards up to
- Suitable for displays sized (range): 124,5 cm (49") - 177,8 cm (70")
- Load capacity (max.) 40 kg
Technical specifications
- Product type
TV base
- Suitable for
124,5 cm (49")
127,0 cm (50")
129,5 cm (51")
132,1 cm (52")
134,6 cm (53")
137,2 cm (54")
139,7 cm (55")
142,2 cm (56")
144,8 cm (57")
147,3 cm (58")
Show more
- Suitable for
124,5 cm (49") - 177,8 cm (70")
- Holder type
Height-adjustable
Rotatable
- Max. load capacity
40 kg
No
200 x 200 mm
200 x 300 mm
200 x 400 mm
300 x 100 mm
300 x 200 mm
300 x 300 mm
300 x 400 mm
400 x 100 mm
400 x 200 mm
400 x 300 mm
Show more
- Swivel range (left)
70°
- Swivel range (right)
70°
- Height
765 mm
- Factory colour
Black
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2623227 My Wall HT 29 L TV base 124,5 cm (49") - 177,8 cm (70") Height-adjustable, Rotatable
Warranty Terms
Warranty Terms 2623227 My Wall HT 29 L TV base 124,5 cm (49") - 177,8 cm (70") Height-adjustable, Rotatable
Description
This text is machine translated.
Features
- For screens 124 - 178 cm (49 in. - 70 in.)
- Load up to 40 kg
- Black matt / walnut










