
Number
Total (€ 48.73 / piece)
€ 48.73
plus VAT.
Only 2 Piece(s) available
Highlights & Details
Stand holder for tablets with anti-theft protection
- Suitable for most 7.9" - 11" (20 - 28 cm) tablets, load: Up to 1 kg, height-adjustable
Technical specifications
- Product type
Tablet PC stand
- Compatible with
Universal
- Suitable for
20,1 cm (7,9")
20,3 cm (8")
20,6 cm (8,1")
21,1 cm (8,3")
21,3 cm (8,4")
22,1 cm (8,7")
22,6 cm (8,9")
22,9 cm (9")
23,9 cm (9,4")
24 cm (9,5")
Show more
- Suitable for
20,1 cm (7,9") - 27,9 cm (11")
- Features
height-adjustable
lockable
- Factory colour
Black
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3015978 My Wall HT39L Tablet PC stand Universal 20,1 cm (7,9") - 27,9 cm (11")
Warranty Terms
Warranty Terms 3015978 My Wall HT39L Tablet PC stand Universal 20,1 cm (7,9") - 27,9 cm (11")
Description
All important at a glance!
The streamlined info-point for your customers. Offer useful advice or informative entertainment in waiting areas or welcome your guests. As a source of information at the exhibition stand, as a description of artist and work or also as a menu - the tablet holder always makes a good figure. The minimalist stand integrates harmoniously into the environment and invites customers or visitors to linger and take advantage of the tablet.
✘ UNIVERSAL COMPATIBILITY – The flexible mount fits a wide range of tablets
✘ SECURE ANTI-THEFT PROTECTION - dual anti-theft protection keeps your tablet safe in public areas
✘ INFINITELY ADJUSTABLE - with individually adjustable rotation and inclination, the tablet stand always offers the best viewing angle
Technical details:
- Screen rotation: 360°
- Tilt: + 20° ~ - 110°
- Adjustable height: 790 - 1190 mm
- With anti-theft screw
- With cable management
- Including mounting hardware and installation instructions
This text is machine translated.
The streamlined info-point for your customers. Offer useful advice or informative entertainment in waiting areas or welcome your guests. As a source of information at the exhibition stand, as a description of artist and work or also as a menu - the tablet holder always makes a good figure. The minimalist stand integrates harmoniously into the environment and invites customers or visitors to linger and take advantage of the tablet.
✘ UNIVERSAL COMPATIBILITY – The flexible mount fits a wide range of tablets
✘ SECURE ANTI-THEFT PROTECTION - dual anti-theft protection keeps your tablet safe in public areas
✘ INFINITELY ADJUSTABLE - with individually adjustable rotation and inclination, the tablet stand always offers the best viewing angle
Technical details:
- Screen rotation: 360°
- Tilt: + 20° ~ - 110°
- Adjustable height: 790 - 1190 mm
- With anti-theft screw
- With cable management
- Including mounting hardware and installation instructions
This text is machine translated.










