
Number
Highlights & Details
VCM Projection screen wall mountHV 3 L
- Holder type: Retractable, Tiltable
- Supports VESA standards up to
- Suitable for displays sized (range): 114,3 cm (45") - 177,8 cm (70")Load capacity (max.) 70 kg
Technical specifications
- Product type
Projection screen wall mount
- Suitable for
114,3 cm (45")
116,8 cm (46")
119,4 cm (47")
121,9 cm (48")
124,5 cm (49")
127,0 cm (50")
129,5 cm (51")
132,1 cm (52")
134,6 cm (53")
137,2 cm (54")
Show more
- Holder type
Retractable
Tiltable
- Tilt range (top)
4°
- Tilt range (bottom)
2°
- Add-on displays
1 Display(s)
- Rotation
3°
200 x 200 mm
200 x 300 mm
200 x 400 mm
300 x 100 mm
300 x 200 mm
300 x 300 mm
300 x 400 mm
400 x 200 mm
400 x 300 mm
400 x 400 mm
No
- Features
Locking mechanism
- Distance to wall (min.)
95 mm
- Distance to wall (max.)
285 mm
- Max. load capacity
70 kg
- Factory colour
Black
- Material (details)
Steel
- Width
670 mm
- Height
524 mm
- Depth
95 mm
- Weight
11.580 g
- Dim
(W x H x D) 670 x 524 x 95 mm
- Suitable for
114,3 cm (45") - 177,8 cm (70")
- Permissible load (per monitor)
70 kg
- Projector screen type
Pop-up (retractable)
Multifunction (tiltable)
- Shelf
No
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1668364 My Wall HV 3 L Projection screen wall mount 114,3 cm (45") - 177,8 cm (70") Retractable, Tiltable
Warranty Terms
Warranty Terms 1668364 My Wall HV 3 L Projection screen wall mount 114,3 cm (45") - 177,8 cm (70") Retractable, Tiltable
Description
This text is machine translated.
Scope of delivery
- Wall bracket
- Fasteners
- Installation manual.


