
Number
Highlights & Details
Tablet adapter holder for monitor mounting
- For most 4.7" - 15" telephones and tablets (11.9 - 38 cm), white
Technical specifications
- For most 4.7" - 15" telephones and tablets (11.9 - 38 cm)
- Load up to 1 kg
- VESA 75 x 75
- Width of the fixing 115 - 265 mm
- Product type
Tablet adapter/holder
- Suitable for
11,9 cm (4,7")
12,2 cm (4,8")
12,4 cm (4,9")
12,7 cm (5")
13 cm (5,1")
13,0 cm (5,1")
13,2 cm (5,2")
13,5 cm (5,3")
13,7 cm (5,4")
13,8 cm (5,45")
Show more
- Suitable for
11,9 cm (4,7") - 38,1 cm (15")
- Features
VESA mount
- Factory colour
White
Documents & Downloads
Datasheet
Datasheet 3314699 My Wall HZ51WL Tablet adapter/holder 11,9 cm (4,7") - 38,1 cm (15")
User & Safety Instructions
User & Safety Instructions 3314699 My Wall HZ51WL Tablet adapter/holder 11,9 cm (4,7") - 38,1 cm (15")
Warranty Terms
Warranty Terms 3314699 My Wall HZ51WL Tablet adapter/holder 11,9 cm (4,7") - 38,1 cm (15")
Description
This text is machine translated.











