
Number
Highlights & Details
Fully movable pedestal for 2x monitors and keyboard
- Holder type: Height-adjustableSupports VESA standards up toLoad capacity (max.) 9 kg
Technical specifications
- Product type
Movable desk/standing desk PC workstation
- Add-on displays
1 Display(s)
- Holder type
Height-adjustable
- Features
Pneumatic
No
- Max. load capacity
9 kg
No
100 x 100 mm
- Rotation
360°
- Tilt range (bottom)
35°
- Tilt range (top)
35°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Height
141 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3393417 My Wall Movable desk/standing desk PC workstation 1 Display(s) Height-adjustable
Information
Information 3393417 My Wall Movable desk/standing desk PC workstation 1 Display(s) Height-adjustable
Warranty Terms
Warranty Terms 3393417 My Wall Movable desk/standing desk PC workstation 1 Display(s) Height-adjustable
Description
This text is machine translated.
Scope of delivery
- Bracket, screw set, mounting instructions





