
Number
Highlights & Details
My Wall TV wall mount
- Holder type: App-controlled, Motorised
- Supports VESA standards up to
- Suitable for displays sized (range): 109,2 cm (43") - 218,4 cm (86”)
- Load capacity (max.) 60 kg
Technical specifications
- For mounting in furniture
- Smart HOME control via Tuya APP, language (Alexa / Google home)
- Integrated cable management
- With 6 bits. Position memory
- With 6 bits. Anti-collision function
- Height 965 - 2165 mm)
- Stroke height 1200 mm
- Product type
TV wall mount
- Suitable for
109,2 cm (43")
218,4 cm (86”)
- Suitable for
109,2 cm (43") - 218,4 cm (86”)
- Holder type
App-controlled
Motorised
- Max. load capacity
60 kg
No
200 x 200 mm
200 x 300 mm
300 x 200 mm
200 x 400 mm
400 x 200 mm
300 x 300 mm
300 x 400 mm
400 x 300 mm
400 x 400 mm
600 x 200 mm
Show more
- Factory colour
Black
- Add-on displays
1 Display(s)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3473324 My Wall TV wall mount 109,2 cm (43") - 218,4 cm (86”) App-controlled, Motorised
Warranty Terms
Warranty Terms 3473324 My Wall TV wall mount 109,2 cm (43") - 218,4 cm (86”) App-controlled, Motorised
Description
This text is machine translated.
Scope of delivery
- Mount
- Screw set
- Installation manual













