
Number
Total (€ 2.29 / piece)
€ 2.29
incl. VAT
14-day return policy included
Highlights & Details
NdFeB magnet
- Extremely strong
- Many possible applications
Our service for you
Technical specifications
- Magnetic flux: 11.75 x 10 -6 Wb
- Density: 7.5 g/cm³
- Product type
Permanent magnet
- Type
N-35 M 50X22
- Enclosure type
Rod
- Features
w/o enclosure
- Enclosure material
NdFeB
- Material
N35
- Temperature limit (max.)
80 °C
- Remanence (max.)
1.185 T
- Length
22 mm
- (Ø)
5 mm
- Dim
(Ø x L) 5 mm x 22 mm
- RoHS-compliant
Yes
- Material (details)
N 35
- Type
Cylindrical magnet
- Type
N-35 M
Documents & Downloads
Datasheet
Datasheet 503685 N-35 M 50X22 Permanent magnet Rod (Ø x L) 5 mm x 22 mm N35 1.185 T (max) Temperature limit (max.): 80 °C
User & Safety Instructions
User & Safety Instructions 503685 N-35 M 50X22 Permanent magnet Rod (Ø x L) 5 mm x 22 mm N35 1.185 T (max) Temperature limit (max.): 80 °C
Description
Perfect for operating small reed switches, sub-miniature reed sensors or Hall switches. Nickel-plated, magnetized
Hints
We sell only high-quality original brands of suitable material quality (advanced Curie temperature). Heating the magnet to above the specified temperature range can reduce its magnetic field strength. The product is made of rare earth elements. These can be subject to enormous fluctuations in material price.




























