
Number
Minimum order quantity: 3
Total (€ 0.87 / piece)
€ 2.29
-62 %
€ 2.61
incl. VAT
14-day return policy included
Highlights & Details
Powerful permanent magnet
Our service for you
Technical specifications
- Product type
Permanent magnet
- Type
N-35
- Enclosure type
Circular
- Features
w/o enclosure
- Material
N35
- Temperature limit (max.)
80 °C
- Remanence (max.)
1.24 T
- Length
4 mm
- (Ø)
8 mm
- Dim
(Ø x L) 8 mm x 4 mm
- RoHS-compliant
Yes
- Material (details)
N 35
- Type
Ultra-powerful magnet
- Type
N-35
- Fitting method
-
Documents & Downloads
Datasheet
Datasheet 504254 N-35 Permanent magnet Circular (Ø x L) 8 mm x 4 mm N35 1.24 T (max) Temperature limit (max.): 80 °C
User & Safety Instructions
User & Safety Instructions 504254 N-35 Permanent magnet Circular (Ø x L) 8 mm x 4 mm N35 1.24 T (max) Temperature limit (max.): 80 °C
Description
Hints
Excessive heating of the magnet can reduce the intensity of the magnetic field. The product is made of rare earth elements. These can be subject to enormous fluctuations in material price.



























