
Number
Total (€ 2.99 / piece)
€ 3.29
-9 %
€ 2.99
incl. VAT
14-day return policy included
Highlights & Details
Powerful perm. magnet with conical centre
Our service for you
Technical specifications
- Product type
Permanent magnet
- Type
N-35
- Enclosure type
Ring
- Features
1 hole, tapered
w/o enclosure
- Material
N35
- Temperature limit (max.)
80 °C
- Remanence (max.)
1.21 T
- Bore Ø
3.6 mm
- Height
5 mm
- (Ø)
10 mm
- Dim
(Ø x H) 10 mm x 5 mm
- RoHS-compliant
Yes
- Material (details)
N 35
- Type
With conical centre
- Nominal voltage (details)
-
- Type
N-35
- Fitting method
-
Documents & Downloads
Datasheet
Datasheet 503755 N-35 Permanent magnet Ring (Ø x H) 10 mm x 5 mm N35 1.21 T (max) Temperature limit (max.): 80 °C
User & Safety Instructions
User & Safety Instructions 503755 N-35 Permanent magnet Ring (Ø x H) 10 mm x 5 mm N35 1.21 T (max) Temperature limit (max.): 80 °C
Description
Hints
Excessive heating of the magnet can reduce the intensity of the magnetic field. The product is made of rare earth elements. These can be subject to enormous fluctuations in material price.




























