
Weidmüller 2471450000 Dual port continuity 3.50 mm Pull spring Blue 50 pc(s) Piece
Number (Package size 50 pc(s))
Technical specifications
- Number of potential: 1
- Packaging type
Piece
- Product type
Dual port continuity
- Features
built-in jumper
- Connection
Pull spring
- Cross section (flexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
1.50 mm²
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (inflexible) (max.)
1.50 mm²
- AWG (min.)
26
- AWG max.
14
- Clamp width
3.50 mm
- No. of rows
2
- Pins per row
2
- Number of pins
4
- Factory colour
Blue
- Nominal current
17.50 A
- Nominal current - rounded value
17.5 A
- Nominal voltage
500 V
- Stripping length (max.)
8 mm
- Manufacturer part #
2471450000
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
A2T 1.5 VL BL
- Dim
(L x W x H) 45 x 3.50 x 84 mm
- Width
3.50 mm
- Height
84 mm
- Length
45 mm
- RoHS-compliant
Yes
- Flammability rating
V0
- Connector colour
Orange
- Insulation material
Thermoplastic
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1669266 Weidmüller 2471450000 Dual port continuity 3.50 mm Pull spring Blue 50 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1669266 Weidmüller 2471450000 Dual port continuity 3.50 mm Pull spring Blue 50 pc(s) Piece










