
Number (Package size 50 pc(s))
Total (€ 1.34 / piece)
€ 67.22
plus VAT.
14-day return policy included
Highlights & Details
Feed-through terminal
- A3C 4 GN
Technical specifications
- Product type
Continuity
- Connection
Pull spring
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.5 mm²
- Cross section (inflexible) (max.)
4 mm²
- AWG (min.)
26
- AWG max.
12
- Clamp width
6.10 mm
- No. of rows
1
- Pins per row
3
- Number of pins
3
- Factory colour
Green
- Nominal current
32 A
- Nominal current - rounded value
32 A
- Nominal voltage
800 V
- Stripping length (max.)
12 mm
- Manufacturer part #
2051350000
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
A3C 4 GN
- Dim
(L x W x H) 39.50 x 6.10 x 74 mm
- Width
6.10 mm
- Height
74 mm
- Length
39.50 mm
- RoHS-compliant
Yes
- Connector colour
Orange
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1669234 Weidmüller 2051350000 Continuity 6.10 mm Pull spring Green 50 pc(s)
User & Safety Instructions
User & Safety Instructions 1669234 Weidmüller 2051350000 Continuity 6.10 mm Pull spring Green 50 pc(s)










