
Weidmüller 2459010000 Distributor serial terminal 6.10 mm Pull spring Beige 50 pc(s)
EAN:
Part number:
Item no:
Number (Package size 50 pc(s))
Total (€ 9.66 / piece)
€ 483.19
plus VAT.
14-day return policy included
Highlights & Details
Distributor serial terminal
- AAP22 4 LI-FS 10-36V
Technical specifications
- with LED
- With fuse
- Product type
Distributor serial terminal
- Connection
Pull spring
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.5 mm²
- Cross section (inflexible) (max.)
4 mm²
- AWG (min.)
26
- AWG max.
12
- Clamp width
6.10 mm
- Factory colour
Beige
- Nominal current
6.30 A
- Nominal current - rounded value
6.3 A
- Nominal voltage
36 V
- Stripping length (max.)
12 mm
- Manufacturer part #
2459010000
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
AAP22 4 LI-FS 10-36V
- Dim
(L x W x H) 82 x 6.10 x 129 mm
- Width
6.10 mm
- Height
129 mm
- Length
82 mm
- RoHS-compliant
Yes
- Connector colour
Red
Blue
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1669258 Weidmüller 2459010000 Distributor serial terminal 6.10 mm Pull spring Beige 50 pc(s)
User & Safety Instructions
User & Safety Instructions 1669258 Weidmüller 2459010000 Distributor serial terminal 6.10 mm Pull spring Beige 50 pc(s)




