The suction hood with guide slide makes working with the angle grinder and diamond cutting discs in diameters of 115 and 125 mm safe and low dust. The spindle extension allows it to be mounted quickly and easily on all standard angle grinders. The mounting bracket can be adjusted variably, so that you can select the most comfortable working position individually. For maximum safety the spindle is completely covered with a rubber sleeve. The hood made from robust, impact-resistant polycarbonate makes the work safe and meets all the requirements of the DIN EN 60745-2-22.
The vacuum cleaner connection is compatible with all industrial vacuum cleaners that have a Ø 32–36 mm hose. The dust is removed directly at the lower side of the guide rail. Due to the suction in the immediate vicinity of the interface it works very effectively and makes the work particularly dust-free and clean.
The guide slide with side stop for guided cuts supports Ideal for long, straight cuts, which you can also reliably set in cutting depth. While guiding the carriage, always keep an eye on the desired cutting position via the viewing window – Ideal for controlled cuts along markers. A clever accessory that makes working with the angle grinder and diamond cutting discs safe, effective and clean.
This text is machine translated.