
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 20.16
3
5% = € 1.00
€ 19.16
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 2 pc(s))
Total (€ 10.08 / piece)
€ 20.16
plus VAT.
Only 5 Set(s) available
Technical specifications
- Product type
Continuity
- Features
with screw connection
- Connection
Screws
- Cross section (flexible) (min.)
70 mm²
- Cross section (flexible) (max.)
95 mm²
- Cross section (inflexible) (min.)
95 mm²
- Cross section (inflexible) (max.)
95 mm²
- Clamp width
25.50 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Factory colour
Black
- Nominal current
232 A
- Nominal current - rounded value
232 A
- Nominal voltage
1000 V
- Manufacturer part #
2502690000
- Content
2 pc(s)
- Industrial packaging
Yes
- Type
WPD 131 1X95/1X95 BK
- Dim
(L x W x H) 57 x 25.50 x 93 mm
- Width
25.50 mm
- Height
93 mm
- Length
57 mm
- RoHS-compliant
Yes
- Flammability rating
V0
- Connector colour
Black
- Insulation material
Thermoplastic
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1669283 Weidmüller 2502690000 Continuity 25.50 mm Screws Black 2 pc(s)
User & Safety Instructions
User & Safety Instructions 1669283 Weidmüller 2502690000 Continuity 25.50 mm Screws Black 2 pc(s)







