
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 24.36
3
4% = € 1.06
€ 23.30
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 24.36 / piece)
€ 24.36
plus VAT.
Only 5 Piece(s) available
Highlights & Details
Feed-through terminal
- WPD 132 1X185/1X185 BL
Technical specifications
- Product type
Continuity
- Features
with screw connection
- Connection
Screws
- Cross section (flexible) (min.)
10 mm²
- Cross section (flexible) (max.)
185 mm²
- Cross section (inflexible) (min.)
10 mm²
- Cross section (inflexible) (max.)
185 mm²
- Clamp width
37.50 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Factory colour
Grey
Blue
- Nominal current
353 A
- Nominal current - rounded value
353 A
- Nominal voltage
1000 V
- Manufacturer part #
2502760000
- Content
1 pc(s)
- Industrial packaging
No
- Type
WPD 132 1X185/1X185 BL
- Dim
(L x W x H) 73.50 x 37.50 x 105 mm
- Width
37.50 mm
- Height
105 mm
- Length
73.50 mm
- RoHS-compliant
Yes
- Flammability rating
V0
- Insulation material
Thermoplastic
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1669179 Weidmüller 2502760000 Continuity 37.50 mm Screws Grey, Blue 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1669179 Weidmüller 2502760000 Continuity 37.50 mm Screws Grey, Blue 1 pc(s)







