
Weidmüller 1938030000 Dual port continuity 5.10 mm Pull spring Beige 100 pc(s)
EAN:
Part number:
Item no:
Number (Package size 100 pc(s))
Total (€ 3.94 / piece)
€ 394.12
plus VAT.
14-day return policy included
Highlights & Details
Double-level terminal block
- ZDK 2.5-2V BED OR
Our service for you
Technical specifications
- Product type
Dual port continuity
- Connection
Pull spring
- Cross section (flexible) (min.)
0.50 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.50 mm²
- Cross section (inflexible) (max.)
4 mm²
- AWG (min.)
30
- AWG max.
14
- Clamp width
5.10 mm
- No. of rows
2
- Pins per row
2
- Number of pins
4
- Factory colour
Beige
- Nominal current
24 A
- Nominal current - rounded value
24 A
- Nominal voltage
800 V
- Stripping length (max.)
10 mm
- Manufacturer part #
1938030000
- Content
100 pc(s)
- Industrial packaging
Yes
- Type
ZDK 2.5-2V BED OR
- Dim
(L x W x H) 54.50 x 5.10 x 72.50 mm
- Width
5.10 mm
- Height
72.50 mm
- Length
54.50 mm
- RoHS-compliant
Yes
- Flammability rating
V0
- Connector colour
Beige
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1694495 Weidmüller 1938030000 Dual port continuity 5.10 mm Pull spring Beige 100 pc(s)
User & Safety Instructions
User & Safety Instructions 1694495 Weidmüller 1938030000 Dual port continuity 5.10 mm Pull spring Beige 100 pc(s)
Description
Multi-level terminal block ZDK 2.5-2 V BED OR
This text is machine translated.
This text is machine translated.

