
Weidmüller 2469370000 Dual port continuity 3.50 mm Pull spring Beige 50 pc(s)
EAN:
Part number:
Item no:
Number (Package size 50 pc(s))
Total (€ 1.18 / piece)
€ 58.82
plus VAT.
Only 5 Set(s) available
Technical specifications
- Number of potential: 2
- Product type
Dual port continuity
- Connection
Pull spring
- Cross section (flexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
1.50 mm²
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (inflexible) (max.)
1.50 mm²
- AWG (min.)
26
- AWG max.
14
- Clamp width
3.50 mm
- No. of rows
2
- Pins per row
2
- Number of pins
4
- Factory colour
Beige
- Nominal current
17.50 A
- Nominal current - rounded value
17.5 A
- Nominal voltage
500 V
- Stripping length (max.)
8 mm
- Manufacturer part #
2469370000
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
A2T 1.5
- Dim
(L x W x H) 45 x 3.50 x 84 mm
- Width
3.50 mm
- Height
84 mm
- Length
45 mm
- RoHS-compliant
Yes
- Connector colour
Orange
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1695276 Weidmüller 2469370000 Dual port continuity 3.50 mm Pull spring Beige 50 pc(s)
User & Safety Instructions
User & Safety Instructions 1695276 Weidmüller 2469370000 Dual port continuity 3.50 mm Pull spring Beige 50 pc(s)










