
Weidmüller 2485850000 Dual port continuity 3.50 mm Pull spring Blue 50 pc(s)
EAN:
Part number:
Item no:
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 2.09
10
8% = € 0.16
€ 1.93
25
11% = € 0.22
€ 1.87
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 50 pc(s))
Total (€ 0.04 / piece)
€ 2.09
plus VAT.
14-day return policy included
Highlights & Details
Double-level terminal block
- APGTB 1.5 2T 4C/2 BL
Technical specifications
- Product type
Dual port continuity
- Connection
Pull spring
- Cross section (flexible) (min.)
0.50 mm²
- Cross section (flexible) (max.)
1.50 mm²
- Cross section (inflexible) (min.)
0.50 mm²
- Cross section (inflexible) (max.)
1.50 mm²
- AWG (min.)
26
- AWG max.
14
- Clamp width
3.50 mm
- No. of rows
2
- Pins per row
2
- Number of pins
4
- Factory colour
Blue
- Nominal current
17.50 A
- Nominal current - rounded value
17.5 A
- Nominal voltage
500 V
- Stripping length (max.)
8 mm
- Manufacturer part #
2485850000
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
APGTB 1.5 2T 4C/2 BL
- Dim
(L x W x H) 45 x 3.50 x 84.50 mm
- Width
3.50 mm
- Height
84.50 mm
- Length
45 mm
- RoHS-compliant
Yes
- Connector colour
Orange
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1669212 Weidmüller 2485850000 Dual port continuity 3.50 mm Pull spring Blue 50 pc(s)
User & Safety Instructions
User & Safety Instructions 1669212 Weidmüller 2485850000 Dual port continuity 3.50 mm Pull spring Blue 50 pc(s)










