There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Variants(All information is without VAT, plus shipping costs)
Length
Product type
Nail lifter 100 mm kwb;664620
2733733
This article
100 mm
Pry bar
Pry Bars kwb 454090 600 mm
2732975
600 mm
Pry bar
Nail lifter With handle kwb;454100
2732976
300 mm
Pry bar
Pry bar flat 600 mm kwb 454360
2732977
600 mm
Pry bar
Pry bar flat 900 mm kwb 454380
2732978
900 mm
Pry bar
Ripping chisel set, 4-piece kwb 455400
2732980
Pairing chisel
3-piece ripping chisel set kwb 455900
2732981
Pairing chisel
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2733733 Nail lifter 100 mm kwb;664620
Description
CV-steel, 3-component handle for optimum power transmission and skid-free working, matt chrome-plated, with browned precision tip, with shovel for nails up to a shaft diameter of 2.5 mm. The fast-detected paint control system shows the desired blade shape. With convenient screwdriver holder for the workshop, for this the plastic clip is simply screwed to the tool wall.
This text is machine translated.
Description
CV-steel, 3-component handle for optimum power transmission and skid-free working, matt chrome-plated, with browned precision tip, with shovel for nails up to a shaft diameter of 2.5 mm. The fast-detected paint control system shows the desired blade shape. With convenient screwdriver holder for the workshop, for this the plastic clip is simply screwed to the tool wall.
This text is machine translated.
What kind of Chisels, Pry bars are you looking for?