Highlights & Details
national Geographic Color-Display Radio Weather-Center 5in1
- Color-Display Radio weather station with 5-in-1 multi-sensor
- Measurement of temperature, wind speed, air pressure
- Humidity and precipitation with History memory
- Compact 5-in-1 multifunction outdoor sensor
- Extensive measurement and history data display
- Alarm function including frost/ice warning
- Radio-controlled time and date setting (DCF)
Technical specifications
- Product type
Wireless digital weather station
- Hub dimensions
118 x 192.5 x 21 mm
- Display
Digital
- Sensor dims
343.5 x 393.5 x 136 mm
- Functions
Outside RH
Outside temperature
Inside RH
Inside temperature
Anemometer
Rain gauge
Air pressure
Radio clock (DCF77 )
Lunar phase
Frost alarm
Show more
- Weight (transmitter)
673 g
- Weight (station)
260 g
- Reading range - outdoor temperature
-40 - +60 °C
150 m
- Sensor power supply
AA battery (3x), please order separately
- Station power supply
PSU, included
- Signal type
868 MHz wireless
- Forecasts for
12 to 24 hours
- Features
Backup power supply
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2272327 National Geographic Color-Display Center 5in1 9080500 Wireless digital weather station Forecasts for 12 to 24 hours
Description
The multifunctional outdoor sensor, which is very compact in design, can be placed extremely space-saving at almost any location. A pipe clamp and screws for attaching to masts (pipe diameter approx. 25-33 mm) as well as a base for level mounting are included in the delivery!
The 5-in-1 outdoor sensor reliably transmits measured values for wind speed, wind direction, humidity, temperature and rainfall to the base station. On the display of the base station, not only these values, but also a large number of history data can be read. The latter enables the internal storage and evaluation of the measured data over a period of 24 hours. The weather station calculates a very reliable local weather trend forecast for the next 12 hours from the collected measurement data, which is shown in the display by six graphic symbols. For highest and lowest values, an alarm can be programd individually, which triggers both an acoustic and a light signal when the set value is reached. A special frost/ice warning alarm can also be activated for outdoor temperatures from -3 °C. A bad indoor climate often poses health risks, especially for children and the elderly. The national Geographic Weather Center also offers a smart feature for this. The indoor climate indicator always informs about the indoor climate by means of a symbol.
This text is machine translated.
Features
- 5-in-1 outdoor multi-sensor
- Mounting material for the outdoor sensor included
- in delivery Indoor temperature (°C/°F) and air humidity
- Outdoor temperature (°C/°F) and air humidity
- Wind direction and speed
- Graphical weather trend display (12 hours)
- Beaufort index (scale for the classification of wind strengths)
- Rainfall quantity with history (day/week/month)
- Air pressure with history (24 hours)
- Heat index
- Dew point
- radio-controlled time and date setting
- Moon phases
- Alarm function
- Ice/frost warning
- Min./max. value storage (up to 24 hours)
- LED-background lighting, amber colors
Scope of delivery
- Base station with base stand
- 5-in-1 multi-sensor with mounting material
- User manual
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.