
Highlights & Details
- Screen size 61.2 cm (24.1 inch), , WUXGA;Response time: 5 ms
- Interfaces: DisplayPort, DVI, HDMI™, USB
Technical specifications
- Product type
LED
- Resolution (max.)
- Screen size diagonal (cm)
61 cm
- Screen size diagonal (inches)
24.1 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:10
- Panel technology
IPS LED
- Touchscreen (display)
No
- Response time
5 ms
- Brightness
350 cd/m²
- Dot pitch
0.27 mm
- Factory colour
Black
- Interfaces
DisplayPort
DVI
HDMI™
USB
- No. of DisplayPort
1 x
- No. of DVI ports
1 x
- No. of HDMI ports
1 x
- No. of USB ports
4 x
- No. of VGA ports
1 x
- Width
566 mm
- Height
540 mm
- Depth
230 mm
- Weight
7.6 kg
- Dim
(W x H x D) 566 x 540 x 230 mm
- Display size
24 inch - 29 inch
- Display type
Matt
- Display resolution mode
WUXGA
n.rel.
- Display
61.2 cm (24.1 inch)
- Screen resolution
WUXGA (1920 x 1200 Pixel)
- Display (cm)
61.2 cm
- Condition
The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality.
Documents & Downloads
Datasheet
Datasheet 3435996 NEC Multisync EA244WMI-BK LED Refurbished (very good) 61.2 cm (24.1 inch) 16:10 5 ms DisplayPort, DVI, HDMI™, USB IPS LE
User & Safety Instructions
User & Safety Instructions 3435996 NEC Multisync EA244WMI-BK LED Refurbished (very good) 61.2 cm (24.1 inch) 16:10 5 ms DisplayPort, DVI, HDMI™, USB IPS LE
Description
NEC MultiSync EA244WMI-BK: Brilliant. Efficiency Sustainability.
Are you looking for a monitor that helps you work while being environmentally friendly? The NEC MultiSync EA244WMI-BK is a 61 cm (24 inch) large LED screen with full HD (1920x1200) resolution and an IPS panel for first-class image quality from every viewing angle.
It is fully ergonomically adjustable with height adjustment up to 13 cm and has a 4-port USB 2.0 hub for comfortable connectivity. The display offers a fast response time of 5 ms and wide viewing angle of 178° horizontal and vertical.
Invest in the EA244WMI-BK - your powerful and responsible partner for your everyday work!
This text is machine translated.
Scope of delivery
- Connection cable
- Quick guide.
Hints
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 60 Hz monitor
- Apple Studio Display
- Asus monitor
- Dell monitor
- EIZO monitor
- Gaming PC monitors
- HDMI monitor
- HP monitor
- IPS panel
- LCD monitor
- LED monitor
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor




