
Number
Highlights & Details
Electronic parking disc Parking Micro
- Compact and lightweight
- Automatic adjustment of the arrival time
- The next half hour will be taken into account upon arrival
- No parking tickets by forgotten parking spaces
Technical specifications
- German inscription
- Temperature range -20 to +75 °C
- Average loss of accuracy: ± 2 min / 2 years
- Response Time Park Mode: approx. 20 sec.
- Dim
(W x H x D) 80 x 45 x 10 mm
- Product type
Parking disc
- Factory colour
Blue
- Weight
31 g
- Features
self-adhesive
- Width
80 mm
- Height
45 mm
- Depth
10 mm
- Power supply
CR 2032 button cell, included
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1970439 Needit ParkMicro PS1800 Parking disc 80 mm x 45 mm x 10 mm self-adhesive
User & Safety Instructions
User & Safety Instructions 1970439 Needit ParkMicro PS1800 Parking disc 80 mm x 45 mm x 10 mm self-adhesive
Information
Information 1970439 Needit ParkMicro PS1800 Parking disc 80 mm x 45 mm x 10 mm self-adhesive
eNum certificate
eNum certificate 1970439 Needit ParkMicro PS1800 Parking disc 80 mm x 45 mm x 10 mm self-adhesive
Description
With this electronic parking disc, you do not need to think about setting the arrival time on the parking disc. The integrated motion sensor detects the parking of the vehicle and the arrival time is automatically set to the prescribed next half hour. Suitable for all types of vehicles, including hybrid and electric cars, and is ready in just 5 minutes.
Clearly visible, easy to use and meets the statutory requirements.
This text is machine translated.
Features
- Automatic adjustment of the arrival time
- Compact and lightweight
- The next half hour will be taken into account upon arrival
- No parking tickets by forgotten parking spaces
- Extremely heat and cold resistant
- Automatic switching between summer and winter time
- Robust housing made of ABS plastic
- Easy to read
- Easy to use
Scope of delivery
- ParkMicro
- Adhesive pads
- User manual.






