
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 29.40
3
4% = € 1.15
€ 28.25
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 29.40 / piece)
€ 29.40
plus VAT.
14-day return policy included
Technical specifications
- German inscription
- Temperature range -20 to +75 °C
- Average loss of accuracy: ± 2 min / 2 years
- Response Time Park Mode: approx. 20 sec.
- Dim
(L x W x H) 25 x 83 x 45 mm
- Product type
Parking disc
- Factory colour
Black
- Features
self-adhesive
- Width
83 mm
- Height
45 mm
- Length
25 mm
- Power supply
CR 2450 button cell, included
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1455691 Needit ParkMini 5711157030110 Parking disc 25 mm x 83 mm x 45 mm self-adhesive
Information
Information 1455691 Needit ParkMini 5711157030110 Parking disc 25 mm x 83 mm x 45 mm self-adhesive
eNum certificate
eNum certificate 1455691 Needit ParkMini 5711157030110 Parking disc 25 mm x 83 mm x 45 mm self-adhesive
Description
The fully automatic parking disc for every vehicle!
With this electronic parking disc you do not need to think about setting the arrival time on the parking disc. The integrated motion sensor detects the parking of the vehicle and automatically sets the arrival time to the prescribed next half hour. Suitable for all types of vehicles, including hybrid and electric cars, and is fitted in just 5 minutes.
Well visible, easy to use and meets the specifications.
This text is machine translated.
With this electronic parking disc you do not need to think about setting the arrival time on the parking disc. The integrated motion sensor detects the parking of the vehicle and automatically sets the arrival time to the prescribed next half hour. Suitable for all types of vehicles, including hybrid and electric cars, and is fitted in just 5 minutes.
Well visible, easy to use and meets the specifications.
This text is machine translated.









