The NEWER GL1 Pro is a powerful 45-watt bi-color LED surface light, which has been developed especially for streamers and gamers. With its 15.5-inch panel and 192 premium LEDs, it provides uniform, soft lighting that is suitable for Ideal for video recordings or live streams. The color temperature can be adjusted infinitely from 2,900 to 7,000 K, while the brightness can be adjusted in 1% steps from 0 to 100%. Thanks to a high CRI of 97+ the light provides for a precise and natural color reproduction. With a maximum brightness of 3,700 lux (0.5 m) it offers enough Leuchtkraft. There are various options for control: Via an APP for iOS and Android, Bluetooth, 2.4 GHz wireless control with group function or directly via the Elgato stream deck. The fan-less design ensures silent operation, and the external power supply enables reliable performance with long streams.
This text is machine translated.