The NEEWER MS150C is an RGB LED continuous light with 150W, which is suitable for Ideal for professional video and photo productions. It offers an adjustable color temperature from 2700 K to 6500 K as well as extensive RGB color options, which enable creative lighting options and a variety of dynamic light effects. With a high CRI value of over 96, the MS150C provides a precise color reproduction. Its robust but light design allows it to be easily handled in the studio or on the move. The light can be controlled via an integrated control panel or a APP and is compatible with Bowen-Mount accessories, WAS enables the adjustment to different lighting requirements.
This text is machine translated.