The NEEWER MS60C is a 65 watt RGB LED permanent light and offers an impressive power and versatility for professional photo and video recordings. With a color temperature of 2,700 to 6,500 K and a high CRI of 97+ it provides for exact color reproduction. The brightness can be dimmed in 1% steps from 0 to 100%, with a maximum brightness of 41,000 lux (0.5 m). The light offers various modes such as CCT, HSI, RGBCW and FX, including 18 scene effects such as explosion and police car. It can be controlled via an APP (iOS/Android) or a 2.4 GHz wireless control with a range of 15 m. The standard reflector with a silver inner coating ensures a uniform light distribution. The robust aluminum housing is compatible with a Bowens adapter. The removable handle can be swiveled 180°, and the quiet fan (28 dB) guarantees a low-noise operation. The steady light can be operated with a power supply or optional batteries.
This text is machine translated.