S NEEWER RP19H is a flexible, 19 inch diameter portable LED ring light designed specifically for make-up applications, portrait photography and video productions. With an adjustable color temperature from 3000 K to 6000 K and a high CRI value of over 95, it provides a uniform, natural lighting that is suitable for Ideal improving skin tones. The brightness is infinitely adjustable and the operation is done via a user-friendly control panel. Thanks to the smartphone holder included in the delivery and the stable stand, the RP19H is ideally suited both in the studio and for mobile applications.
This text is machine translated.