The Newer SL90 Pro is an ultra-compact 12 watt RGB LED continuous light and a powerful and flexible light source for photo and video recordings. With 150 LEDs (40 warm-white, 40 cold-white, 70 RGB) it provides a precise color reproduction and a high light output of up to 1,700 Lux (0.5 m). The color temperature can be adjusted continuously from 2,500 to 10,000 K, and a green/magenta color correction (±50) enables a precise adjustment of the light color. A variety of lighting moods can be created with 18 creative scene effects, including explosion, welding and fireworks. The brightness can be adjusted in 1% steps from 0 to 100%. The light can be conveniently controlled via an APP (iOS/Android) or 2.4 GHz radio control, with a range of up to 15 m and group control support. The robust aluminum L-bracket enables a flexible mounting and the light can be pivoted by 360° horizontally and 90° vertically. The built-in 4,300 mAh battery offers a runtime of 3.5 hours and can be charged in just 2.8 hours.
This text is machine translated.