
Number
Neomounts by NewStar VESA expansion set
Highlights & Details
- Supports VESA standards up toLoad capacity (max.) 75 kg
Technical specifications
- Product type
VESA expansion kit
- Add-on displays
1 Display(s)
No
- Max. load capacity
75 kg
No
400 x 100 mm
400 x 200 mm
400 x 300 mm
400 x 400 mm
400 x 600 mm
400 x 800 mm
- Width
8.6 cm
- Height
85.5 cm
- Depth
3.4 cm
- Factory colour
Black
- Material (details)
Steel
- Weight
2.2 kg
- Dim
(W x H x D) 8.6 x 85.5 x 3.4 cm
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2813998 Neomounts AWL-250BL18 VESA expansion kit 1 Display(s) Black
User & Safety Instructions
User & Safety Instructions 2813998 Neomounts AWL-250BL18 VESA expansion kit 1 Display(s) Black
Warranty Terms
Warranty Terms 2813998 Neomounts AWL-250BL18 VESA expansion kit 1 Display(s) Black
Description
This text is machine translated.





