
Number
Technical specifications
- Product type
Tablet PC stand
- Compatible with
Universal
- Suitable for
12,4 cm (4,9")
12,7 cm (5")
13 cm (5,1")
13,0 cm (5,1")
13,2 cm (5,2")
13,5 cm (5,3")
13,7 cm (5,4")
13,8 cm (5,45")
14 cm (5,5")
14,0 cm (5,5")
Show more
- Suitable for
12,4 cm (4,9") - 32 cm (12,6")
- Factory colour
Black
- Depth
16 cm
- Height
33 cm
- Width
16 cm
- Holder type
Tiltable
Swivelling
Swivelling
Height-adjustable
- Wireless charging
No
- Max. distance to floor/ceiling
33 cm
- Min. distance to floor/ceiling
0 cm
- Tilt range (bottom)
270°
- Tilt range (top)
270°
- Rotation
360°
- Swivel range (left)
50°
- Swivel range (right)
50°
- Add-on displays
1 Display(s)
- Max. load capacity
1 kg
- Product type description
Zubehör TFT/LCD-TV
- Weight
1.275
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2576155 Neomounts DS15-540BL1 Tablet PC stand Universal 12,4 cm (4,9") - 32 cm (12,6")
User & Safety Instructions
User & Safety Instructions 2576155 Neomounts DS15-540BL1 Tablet PC stand Universal 12,4 cm (4,9") - 32 cm (12,6")
Warranty Terms
Warranty Terms 2576155 Neomounts DS15-540BL1 Tablet PC stand Universal 12,4 cm (4,9") - 32 cm (12,6")
Description
This text is machine translated.













