
Number
Neomounts NEXT CORE DS70-450BL1 Monitor Arm 1 Screen - 17-42" - 1-15 kg (Curved 11 kg) - Gas spring - 180°-Stop - Topfix - Easy Install Model - Black
Highlights & Details
- Holder type: Rotatable, Tiltable, Swivelling, Height-adjustableSupports VESA standards up toSuitable for displays sized (range): 43,2 cm (17") - 106,7 cm (42")Load capacity (max.) 15 kg
Technical specifications
- Product type
Monitor desk mount
- Suitable for
43,2 cm (17") - 106,7 cm (42")
- Add-on displays
1 Display(s)
- Holder type
Rotatable
Tiltable
Swivelling
Height-adjustable
No
- Max. load capacity
15 kg
No
75 x 75 mm
100 x 75 mm
100 x 100 mm
- Rotation
180°
- Tilt range (bottom)
35°
- Tilt range (top)
45°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Width
115 mm
- Height
643 mm
- Depth
574 mm
- Factory colour
Black
- Weight
4.864
- Dim
(W x H x D) 115 x 643 x 574 mm
- Suitable for
43,2 cm (17")
43,9 cm (17,3")
45,7 cm (18")
46,0 cm (18,1")
46,7 cm (18,4")
47 cm (18,5")
47,0 cm (18,5")
48 cm (18,9")
48,3 cm (19")
48,5 cm (19,1")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2620844 Neomounts DS70-450BL1 Monitor desk mount 1 Display(s) 43,2 cm (17") - 106,7 cm (42") Black Rotatable, Tiltable, Swivelli
User & Safety Instructions
User & Safety Instructions 2620844 Neomounts DS70-450BL1 Monitor desk mount 1 Display(s) 43,2 cm (17") - 106,7 cm (42") Black Rotatable, Tiltable, Swivelli
Warranty Terms
Warranty Terms 2620844 Neomounts DS70-450BL1 Monitor desk mount 1 Display(s) 43,2 cm (17") - 106,7 cm (42") Black Rotatable, Tiltable, Swivelli
Description
This text is machine translated.


















