
Number
Neomounts Extension rod Compatible with (series): NewStar FPMA-C200 Series projector mount, Newstar FPMA C400 Series projector mount, NewStar PLASMA-C100 Series projector mount Black
Highlights & Details
- Extending your NewStar BEAMER HOLDER up to 154 cm
Technical specifications
- Product type
Extension rod
- Compatible with (series)
NewStar FPMA-C200 Series projector mount
Newstar FPMA C400 Series projector mount
NewStar PLASMA-C100 Series projector mount
- Factory colour
Black
- Max. load capacity
50 kg
- Weight
1 kg
- Width
5 cm
- Height
5 cm
- Depth
100 cm
- Dim
(W x H x D) 5 x 5 x 100 cm
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1300702 Neomounts Extension rod Compatible with (series): NewStar FPMA-C200 Series projector mount, Newstar FPMA C400 Series pro
User & Safety Instructions
User & Safety Instructions 1300702 Neomounts Extension rod Compatible with (series): NewStar FPMA-C200 Series projector mount, Newstar FPMA C400 Series pro
Warranty Terms
Warranty Terms 1300702 Neomounts Extension rod Compatible with (series): NewStar FPMA-C200 Series projector mount, Newstar FPMA C400 Series pro
Description
This text is machine translated.










