
Number
NewStar FPMA-C100 SILVER flat screen ceiling mount
Highlights & Details
- Holder type: Height-adjustable, Tiltable, Swivelling, SwivellingSupports VESA standards up toSuitable for displays sized (range): 25,4 cm (10") - 76,2 cm (30")Load capacity (max.) 12 kg
Technical specifications
- Adjustable height: 79 - 129 cm
- Product type
Monitor ceiling mount
- Suitable for
25,4 cm (10") - 76,2 cm (30")
- Add-on displays
1 Display(s)
- Holder type
Height-adjustable
Tiltable
Swivelling
Swivelling
No
- Max. load capacity
12 kg
No
75 x 75 mm
100 x 100 mm
100 x 200 mm
150 x 100 mm
200 x 100 mm
- Rotation
360°
- Tilt range (bottom)
-90°
- Tilt range (top)
+90°
- Min. distance to floor/ceiling
79 cm
- Max. distance to floor/ceiling
129 cm
- Swivel range (left)
90°
- Swivel range (right)
90°
- Height
129 mm
- Depth
90 mm
- Factory colour
Silver
- Material (details)
Aluminium
- Weight
0.12 kg
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
26,7 cm (10,5")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,8 cm (12,5")
32,8 cm (12,9")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1300684 Neomounts FPMA-C100SILVER Monitor ceiling mount 1 Display(s) 25,4 cm (10") - 76,2 cm (30") Silver Height-adjustable, Til
User & Safety Instructions
User & Safety Instructions 1300684 Neomounts FPMA-C100SILVER Monitor ceiling mount 1 Display(s) 25,4 cm (10") - 76,2 cm (30") Silver Height-adjustable, Til
Warranty Terms
Warranty Terms 1300684 Neomounts FPMA-C100SILVER Monitor ceiling mount 1 Display(s) 25,4 cm (10") - 76,2 cm (30") Silver Height-adjustable, Til
Description
The inclinable (180°), rotating (360°) and pan (180°) technology enables you to change the viewing angle. In addition, this height adjustable between 79 to 129 centimeters. The load capacity of this product is 12 kg. The ceiling bracket is suitable for screens with VESA hole pattern 75 x 75 up to 200 x 100 mm. Different hole patterns can, by using the VESA adapter plates, covered.
This text is machine translated.
Features
- Adjustable height: 79 - 129 cm
Scope of delivery
- Monitor ceiling mount
- Fixings
- Installation manual.





