
Number
Highlights & Details
Neowmounts by NewStar FPMA-D1330DSILVER Table mount 10" (25.4 cm) - 24" (61 cm) Silver
- Holder type: Height-adjustable, Tiltable, Swivelling, SwivellingSupports VESA standards up toSuitable for displays sized (range): 25,4 cm (10") - 68,6 cm (27")Load capacity (max.) 18 kg
Technical specifications
- Product type
Monitor desk mount
- Suitable for
25,4 cm (10") - 68,6 cm (27")
- Add-on displays
2 Display(s)
- Holder type
Height-adjustable
Tiltable
Swivelling
Swivelling
No
- Max. load capacity
18 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
360°
- Max. table thickness
90 mm
- Tilt range (bottom)
-15°
- Tilt range (top)
+15°
- Min. distance to floor/ceiling
0 cm
- Max. distance to floor/ceiling
40 cm
- Swivel range (left)
90°
- Swivel range (right)
90°
- Width
3.9 cm
- Height
21 cm
- Depth
46 cm
- Factory colour
Silver
- Weight
3.9 kg
- Dim
(W x H x D) 3.9 x 21 x 46 cm
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
26,7 cm (10,5")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,8 cm (12,5")
32,8 cm (12,9")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 615925 Neomounts FPMA-D1330DSILVER Monitor desk mount 2 Display(s) 25,4 cm (10") - 68,6 cm (27") Silver Height-adjustable, Tilt
User & Safety Instructions
User & Safety Instructions 615925 Neomounts FPMA-D1330DSILVER Monitor desk mount 2 Display(s) 25,4 cm (10") - 68,6 cm (27") Silver Height-adjustable, Tilt
Warranty Terms
Warranty Terms 615925 Neomounts FPMA-D1330DSILVER Monitor desk mount 2 Display(s) 25,4 cm (10") - 68,6 cm (27") Silver Height-adjustable, Tilt
Description
The load capacity of this product is 9 kg each for screens. The table bracket is suitable for screens with VESA 75x75 or 100x100 mm hole pattern. Various other hole patterns can be covered using VESA adapter plates.
This text is machine translated.
Scope of delivery
- Monitor mount
- Fixings
- Installation manual.



