
Neowmounts by NewStar flat panel stand FPMA-D600BLACK
Highlights & Details
- Holder type: Tiltable, Swivelling, SwivellingSupports VESA standards up toSuitable for displays sized (range): 25,4 cm (10") - 76,2 cm (30")Load capacity (max.) 10 kg
Technical specifications
- Product type
Monitor desk mount
- Suitable for
25,4 cm (10") - 76,2 cm (30")
- Add-on displays
1 Display(s)
- Holder type
Tiltable
Swivelling
Swivelling
No
- Max. load capacity
10 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
360°
- Max. table thickness
80 mm
- Tilt range (bottom)
-90°
- Tilt range (top)
+90°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Width
30 cm
- Height
50 cm
- Depth
13 cm
- Factory colour
Black
- Weight
6 kg
- Dim
(W x H x D) 30 x 50 x 13 cm
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
26,7 cm (10,5")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,8 cm (12,5")
32,8 cm (12,9")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 615893 Neomounts FPMA-D600BLACK Monitor desk mount 1 Display(s) 25,4 cm (10") - 76,2 cm (30") Black Tiltable, Swivelling, Swive
User & Safety Instructions
User & Safety Instructions 615893 Neomounts FPMA-D600BLACK Monitor desk mount 1 Display(s) 25,4 cm (10") - 76,2 cm (30") Black Tiltable, Swivelling, Swive
Warranty Terms
Warranty Terms 615893 Neomounts FPMA-D600BLACK Monitor desk mount 1 Display(s) 25,4 cm (10") - 76,2 cm (30") Black Tiltable, Swivelling, Swive
Description
This text is machine translated.
Features
- The ultimate in flexibility
- Adjustable height
- Space-saving placing on desk
- Ergonomically
Scope of delivery
- Mount
- Fixings
- Installation manual.



