
Number
Neomounts FPMA-D700D monitor arm 2 screens - 19-30" - 0-8 kg/screen - black
Highlights & Details
- Supports all VESA standards up to 100 x 100 mm
- This text is machine translated.
Technical specifications
- Product type
Monitor desk mount
- Suitable for
48,3 cm (19") - 76,2 cm (30")
- Add-on displays
2 Display(s)
- Holder type
Height-adjustable
Tiltable
Swivelling
Swivelling
No
- Max. load capacity
16 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
360°
- Max. table thickness
80 mm
- Tilt range (bottom)
-90°
- Tilt range (top)
+90°
- Min. distance to floor/ceiling
31.8 cm
- Max. distance to floor/ceiling
42 cm
- Swivel range (left)
90°
- Swivel range (right)
90°
- Factory colour
Black
- Weight
6.839
- Suitable for
48,3 cm (19")
50,8 cm (20")
54,6 cm (21,5")
55,9 cm (22")
58,4 cm (23")
59,9 cm (23,6")
61 cm (24")
63,5 cm (25")
66,0 cm (26")
68,6 cm (27")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 615895 Neomounts FPMA-D700D Monitor desk mount 48,3 cm (19") - 76,2 cm (30") Height-adjustable, Tiltable, Swivelling, Swivellin
User & Safety Instructions
User & Safety Instructions 615895 Neomounts FPMA-D700D Monitor desk mount 48,3 cm (19") - 76,2 cm (30") Height-adjustable, Tiltable, Swivelling, Swivellin
Warranty Terms
Warranty Terms 615895 Neomounts FPMA-D700D Monitor desk mount 48,3 cm (19") - 76,2 cm (30") Height-adjustable, Tiltable, Swivelling, Swivellin
Description
This text is machine translated.



