
Number
Neomounts FPMA-D700DD monitor stand 2 screens - 19-30" - 0-8 kg/screen - black
Highlights & Details
- Holder type: Height-adjustable, Tiltable, Swivelling, Swivelling
- Supports all VESA standards up to 100 x 100 mm
- Suitable for displays sized (range): 48,3 cm (19") - 76,2 cm (30")
- Load capacity (max.) 16 kg
Technical specifications
- Product type
Monitor base
- Suitable for
48,3 cm (19") - 76,2 cm (30")
- Add-on displays
2 Display(s)
- Holder type
Height-adjustable
Tiltable
Swivelling
Swivelling
No
- Max. load capacity
16 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
360°
- Tilt range (bottom)
-90°
- Tilt range (top)
+90°
- Min. distance to floor/ceiling
34.1 cm
- Max. distance to floor/ceiling
44.3 cm
- Swivel range (left)
90°
- Swivel range (right)
90°
- Factory colour
Black
- Weight
9.118
- Suitable for
48,3 cm (19")
50,8 cm (20")
54,6 cm (21,5")
55,9 cm (22")
58,4 cm (23")
59,9 cm (23,6")
61 cm (24")
63,5 cm (25")
66,0 cm (26")
68,6 cm (27")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 615905 Neomounts FPMA-D700DD Monitor base 48,3 cm (19") - 76,2 cm (30") Height-adjustable, Tiltable, Swivelling, Swivelling
User & Safety Instructions
User & Safety Instructions 615905 Neomounts FPMA-D700DD Monitor base 48,3 cm (19") - 76,2 cm (30") Height-adjustable, Tiltable, Swivelling, Swivelling
Warranty Terms
Warranty Terms 615905 Neomounts FPMA-D700DD Monitor base 48,3 cm (19") - 76,2 cm (30") Height-adjustable, Tiltable, Swivelling, Swivelling
Description
This text is machine translated.










