
Number
FPMA-D700DD6 Neomounts by NewStar flat panel table mount
Highlights & Details
- Holder type: Swivelling, Swivelling, Tiltable, Height-adjustableSupports VESA standards up toSuitable for displays sized (range): 25,4 cm (10") - 68,6 cm (27")Load capacity (max.) 8 kg
Technical specifications
- Product type
Monitor desk mount
- Suitable for
25,4 cm (10") - 68,6 cm (27")
- Add-on displays
6 Display(s)
- Holder type
Swivelling
Swivelling
Tiltable
Height-adjustable
No
- Max. load capacity
8 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
360°
- Tilt range (bottom)
90°
- Tilt range (top)
90°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Depth
37 cm
- Factory colour
Black
- Weight
23.563
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
25,9 cm (10,2")
25,9 cm (10.2")
26,4 cm (10,4")
26,7 cm (10,5")
26,9 cm (10,6")
27,4 cm (10,8")
27,4 cm (10.8")
27,9 cm (11")
Show more
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2309528 Neomounts FPMA-D700DD6 Monitor desk mount 6 Display(s) 25,4 cm (10") - 68,6 cm (27") Black Swivelling, Swivelling, Tilta
User & Safety Instructions
User & Safety Instructions 2309528 Neomounts FPMA-D700DD6 Monitor desk mount 6 Display(s) 25,4 cm (10") - 68,6 cm (27") Black Swivelling, Swivelling, Tilta
Information
Information 2309528 Neomounts FPMA-D700DD6 Monitor desk mount 6 Display(s) 25,4 cm (10") - 68,6 cm (27") Black Swivelling, Swivelling, Tilta
Warranty Terms
Warranty Terms 2309528 Neomounts FPMA-D700DD6 Monitor desk mount 6 Display(s) 25,4 cm (10") - 68,6 cm (27") Black Swivelling, Swivelling, Tilta
Description
This text is machine translated.















